Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-2012LVQBC-DCopy
Newark Part No.50AC9310
Product RangeKPTD-2012
Your Part Number
4,494 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.661 |
| 10+ | $0.508 |
| 25+ | $0.423 |
| 50+ | $0.354 |
| 100+ | $0.298 |
| 250+ | $0.253 |
| 500+ | $0.207 |
| 1000+ | $0.175 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-2012LVQBC-DCopy
Newark Part No.50AC9310
Product RangeKPTD-2012
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If2mA
Forward Voltage2.65V
Wavelength Typ465nm
Luminous Intensity50mcd
Viewing Angle30°
Lens ShapeDome
Product RangeKPTD-2012
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Color
Blue
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.65V
Luminous Intensity
50mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
465nm
Viewing Angle
30°
Product Range
KPTD-2012
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
