Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-3216SYCCopy
Newark Part No.
Re-Reel03AJ1858
Cut Tape03AJ1858
Your Part Number
1,380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.473 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.473 |
| 10+ | $0.364 |
| 25+ | $0.248 |
| 50+ | $0.206 |
| 100+ | $0.172 |
| 250+ | $0.138 |
| 500+ | $0.115 |
| 1000+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-3216SYCCopy
Newark Part No.
Re-Reel03AJ1858
Cut Tape03AJ1858
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ588nm
Luminous Intensity150mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Yellow
LED Case Size
1206 (3216 Metric)
Forward Voltage
2V
Luminous Intensity
150mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
588nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
