Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KPPA-3010SURCKCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel94X0825RL Cut Tape94X0825 |
| Your Part Number | |
| Technical Datasheet |
1,891 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.426 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.426 |
| 10+ | $0.331 |
| 15+ | $0.278 |
| 25+ | $0.236 |
| 50+ | $0.200 |
| 125+ | $0.173 |
| 250+ | $0.144 |
| 500+ | $0.124 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KPPA-3010SURCKCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel94X0825RL Cut Tape94X0825 |
| Technical Datasheet | |
| LED Color | Red |
| LED Mounting | SMD |
| LED Case Size | 3mm x 1mm |
| Forward Current If | 20mA |
| Forward Voltage | 1.95V |
| Wavelength Typ | 630nm |
| Luminous Intensity | 220mcd |
| Viewing Angle | 30° |
| Lens Shape | Dome |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| LED Color | Red |
|---|---|
| LED Case Size | 3mm x 1mm |
| Forward Voltage | 1.95V |
| Luminous Intensity | 220mcd |
| Lens Shape | Dome |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 630nm |
| Viewing Angle | 30° |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
