Print Page
Image is for illustrative purposes only. Please refer to product description.

2,055 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 10+ | $0.238 |
| 100+ | $0.129 |
| 500+ | $0.102 |
| 1000+ | $0.089 |
| 4000+ | $0.077 |
| 10000+ | $0.071 |
| 26000+ | $0.070 |
Price for:Each
Minimum: 5
Multiple: 5
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPJA-2107SYCKCopy
Newark Part No.66W1960
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size2.1mm x 0.7mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity150mcd
Viewing Angle120°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPJA-2107SYCK is a 2.1 x 0.7mm right-angle super bright yellow SMD LED Chip with water clear lens. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Yellow
LED Case Size
2.1mm x 0.7mm
Forward Voltage
2V
Luminous Intensity
150mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
