Print Page
Image is for illustrative purposes only. Please refer to product description.

3,404 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.421 |
| 10+ | $0.324 |
| 100+ | $0.176 |
| 500+ | $0.139 |
| 1000+ | $0.122 |
| 4000+ | $0.105 |
| 10000+ | $0.097 |
| 26000+ | $0.095 |
Price for:Each
Minimum: 5
Multiple: 5
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHM-1608QBC-DCopy
Newark Part No.28W1845
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ470nm
Luminous Intensity100mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPHM-1608QBC-D is a 1.6 x 0.8mm blue SMD Chip LED Lamp with water clear lens. The blue source colour device is made with InGaN light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Blue
LED Case Size
0603
Forward Voltage
3.3V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
