Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPHD-1608LVQBC-D
Newark Part No.50AC9301
Product RangeKPHD-1608
Your Part Number
1,874 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.611 |
| 10+ | $0.475 |
| 25+ | $0.400 |
| 50+ | $0.339 |
| 100+ | $0.289 |
| 250+ | $0.250 |
| 500+ | $0.209 |
| 1000+ | $0.181 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHD-1608LVQBC-D
Newark Part No.50AC9301
Product RangeKPHD-1608
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size0603
Forward Current If2mA
Forward Voltage2.65V
Wavelength Typ465nm
Luminous Intensity25mcd
Viewing Angle100°
Lens ShapeDome
Product RangeKPHD-1608
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Color
Blue
LED Case Size
0603
Forward Voltage
2.65V
Luminous Intensity
25mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
465nm
Viewing Angle
100°
Product Range
KPHD-1608
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
