Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHCM-2012EC-T
Newark Part No.56P5124
Your Part Number
Technical Datasheet
Packaging Options
3,240 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.457 |
| 10+ | $0.354 |
| 25+ | $0.246 |
| 50+ | $0.206 |
| 100+ | $0.175 |
| 250+ | $0.143 |
| 500+ | $0.122 |
| 1000+ | $0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHCM-2012EC-T
Newark Part No.56P5124
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity20mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPHCM-2012EC-T from Kingbright is a surface mount high efficiency red colour rectangular chip LED. The device is made of gallium arsenide phosphide on gallium phosphide orange light emitting diode which can operate with wide viewing angle and low power consumption.
- Standard size of 2mm x 1.25mm SMT LED, 0.5mm thickness
- Luminous intensity of 20mcd at 20mA
- Viewing angle is 110°
- Forward voltage is 2.0V
- Forward current (If) is 20mA
- Dominant wavelength is 625nm at IF=20mA
- Peak wavelength is 627nm at IF=20mA
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Color
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
20mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
110°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate