Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPGB-0607VBA1SYKC-TTCopy
Newark Part No.85AK8403
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.918 |
| 25+ | $0.811 |
| 50+ | $0.722 |
| 100+ | $0.619 |
| 250+ | $0.544 |
| 500+ | $0.430 |
| 1000+ | $0.413 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPGB-0607VBA1SYKC-TTCopy
Newark Part No.85AK8403
LED ColorBlue, Super Bright Yellow
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeSquare
Forward Current / ColorB 5mA, SBY 5mA
Luminous Intensity / ColorB 40mcd, SBY 20mcd
Forward Voltage / ColorB 2.9V, SBY 1.97V
Wavelength / ColourB 468nm, SBY 589nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Color
Blue, Super Bright Yellow
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Color
B 40mcd, SBY 20mcd
Wavelength / Colour
B 468nm, SBY 589nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Color
B 5mA, SBY 5mA
Forward Voltage / Color
B 2.9V, SBY 1.97V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
