Print Page
Image is for illustrative purposes only. Please refer to product description.

12,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.142 |
| 8000+ | $0.124 |
| 16000+ | $0.110 |
| 24000+ | $0.102 |
| 40000+ | $0.093 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$568.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-1608QBC-DCopy
Newark Part No.93X4369
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ465nm
Luminous Intensity100mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Blue
LED Case Size
0603
Forward Voltage
3.3V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
