Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-1608PBC-ACopy
Newark Part No.56P5111
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity35mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The KPG-1608PBC-A is a 0.65 x 0.35mm blue SMD Chip LED Lamp with water clear lens. The blue source colour device is made with InGaN light emitting diode.
- Low power consumption
- Wide viewing angle
- Compatible with automatic placement equipment
Applications
LED Lighting, Industrial
Warnings
Observe precautions for handling electrostatic discharge sensitive device.
Technical Specifications
LED Color
Blue
LED Case Size
0603
Forward Voltage
3.2V
Luminous Intensity
35mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
