Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-0402CGKKC-TTCopy
Newark Part No.21AM3386
Your Part Number
2,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.425 |
| 10+ | $0.328 |
| 100+ | $0.178 |
| 500+ | $0.141 |
| 1000+ | $0.123 |
| 2500+ | $0.106 |
| 12000+ | $0.098 |
| 28000+ | $0.096 |
Price for:Each
Minimum: 5
Multiple: 5
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-0402CGKKC-TTCopy
Newark Part No.21AM3386
LED ColorGreen
LED MountingSMD
LED Case Size0.45mm x 0.25mm
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ571nm
Luminous Intensity15mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Color
Green
LED Case Size
0.45mm x 0.25mm
Forward Voltage
2.1V
Luminous Intensity
15mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
571nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
