Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPDA-3020LVSECK-J4-PFCopy
Newark Part No.94Y5916
Your Part Number
477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.512 |
| 10+ | $0.418 |
| 25+ | $0.370 |
| 50+ | $0.329 |
| 100+ | $0.282 |
| 250+ | $0.247 |
| 500+ | $0.196 |
| 1000+ | $0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPDA-3020LVSECK-J4-PFCopy
Newark Part No.94Y5916
Technical Datasheet
LED ColorOrange
LED MountingSMD
LED Case Size3mm x 2mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ605nm
Luminous Intensity1cd
Viewing Angle10°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Orange
LED Case Size
3mm x 2mm
Forward Voltage
1.8V
Luminous Intensity
1cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
605nm
Viewing Angle
10°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
