Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPC-3216SRC-PRV
Newark Part No.31M5201
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPC-3216SRC-PRV
Newark Part No.31M5201
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size1206
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ640nm
Luminous Intensity80mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The KPC-3216SRC-PRV is a 3.2 x 1.6mm super bright red SMD Chip LED Lamp with water clear lens. The super bright red source colour device is made with gallium aluminium arsenide red light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Red
LED Case Size
1206
Forward Voltage
1.85V
Luminous Intensity
80mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate