Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPBD-3224LVSURKCGKCCopy
Newark Part No.50AC9294
Product RangeKPBD-3224
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.634 |
| 10+ | $0.487 |
| 25+ | $0.406 |
| 50+ | $0.340 |
| 100+ | $0.285 |
| 250+ | $0.243 |
| 500+ | $0.199 |
| 1000+ | $0.168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPBD-3224LVSURKCGKCCopy
Newark Part No.50AC9294
Product RangeKPBD-3224
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle20°
Lens ShapeDome
Forward Current / ColorR 2mA, G 2mA
Luminous Intensity / ColorR 30mcd, G 30mcd
Forward Voltage / ColorR 1.8V, G 1.9V
Wavelength / ColourR 630nm, G 570nm
Product RangeKPBD-3224
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Color
Green, Red
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Color
R 30mcd, G 30mcd
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Viewing Angle
20°
Forward Current / Color
R 2mA, G 2mA
Forward Voltage / Color
R 1.8V, G 1.9V
Product Range
KPBD-3224
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
