Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KPA-3010ZGCCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel93X4364 Re-Reel28W1833RL Cut Tape28W1833 |
| Your Part Number | |
| Technical Datasheet |
874 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.592 | $2.96 |
| Total Price | $2.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.592 |
| 10+ | $0.490 |
| 15+ | $0.436 |
| 25+ | $0.392 |
| 50+ | $0.340 |
| 125+ | $0.303 |
| 250+ | $0.246 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.246 |
| 4000+ | $0.241 |
| 6000+ | $0.225 |
| 10000+ | $0.212 |
| 20000+ | $0.192 |
| 50000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KPA-3010ZGCCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel93X4364 Re-Reel28W1833RL Cut Tape28W1833 |
| Technical Datasheet | |
| LED Color | Green |
| LED Mounting | SMD |
| LED Case Size | 3mm x 1mm |
| Forward Current If | 20mA |
| Forward Voltage | 3.3V |
| Wavelength Typ | 525nm |
| Luminous Intensity | 400mcd |
| Viewing Angle | 120° |
| Lens Shape | Rectangular |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The KPA-3010ZGC is a 3 x 1mm right-angle green SMD Chip LED Lamp with water clear lens. The green source colour device is with InGaN on sapphire light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Tinned pads for improved solderability
Applications
LED Lighting, Signalling
Technical Specifications
| LED Color | Green |
|---|---|
| LED Case Size | 3mm x 1mm |
| Forward Voltage | 3.3V |
| Luminous Intensity | 400mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 525nm |
| Viewing Angle | 120° |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
