Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KPA-3010SURCKCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel93X4361 Re-Reel28W1831RL Cut Tape28W1831 |
| Your Part Number |
3,219 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.352 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.352 |
| 50+ | $0.273 |
| 100+ | $0.230 |
| 250+ | $0.195 |
| 500+ | $0.166 |
| 1000+ | $0.143 |
| 2500+ | $0.119 |
| 5000+ | $0.103 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.120 |
| 4000+ | $0.114 |
| 6000+ | $0.101 |
| 10000+ | $0.092 |
| 20000+ | $0.082 |
| 50000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KPA-3010SURCKCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel93X4361 Re-Reel28W1831RL Cut Tape28W1831 |
| LED Color | Red |
| LED Mounting | SMD |
| LED Case Size | 3mm x 1mm |
| Forward Current If | 20mA |
| Forward Voltage | 1.95V |
| Wavelength Typ | 630nm |
| Luminous Intensity | 80mcd |
| Viewing Angle | 120° |
| Lens Shape | Rectangular |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The KPA-3010SURCK is a 3 x 1mm right-angle hyper red SMD Chip LED Lamp with water clear lens. The hyper red source colour device is with AlGaInP on GaAs substrate light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Tinned pads for improved solderability
Applications
LED Lighting, Signalling
Technical Specifications
| LED Color | Red |
|---|---|
| LED Case Size | 3mm x 1mm |
| Forward Voltage | 1.95V |
| Luminous Intensity | 80mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 630nm |
| Viewing Angle | 120° |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
