Print Page
Image is for illustrative purposes only. Please refer to product description.

2,853 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.561 |
| 10+ | $0.433 |
| 100+ | $0.235 |
| 500+ | $0.185 |
| 1000+ | $0.162 |
| 4000+ | $0.141 |
| 10000+ | $0.130 |
| 26000+ | $0.127 |
Price for:Each
Minimum: 5
Multiple: 5
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010SECK-J3Copy
Newark Part No.96W6955
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size3mm x 1mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ625nm
Luminous Intensity1.1cd
Viewing Angle120°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Red
LED Case Size
3mm x 1mm
Forward Voltage
2.2V
Luminous Intensity
1.1cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
