Print Page
Image is for illustrative purposes only. Please refer to product description.

4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.162 |
| 4000+ | $0.141 |
| 8000+ | $0.126 |
| 12000+ | $0.115 |
| 20000+ | $0.105 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$324.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010QBC-DCopy
Newark Part No.93X4358
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size3mm x 1mm
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ465nm
Luminous Intensity80mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Blue
LED Case Size
3mm x 1mm
Forward Voltage
3.3V
Luminous Intensity
80mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
