Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KPA-3010QBC-DCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel93X4358 Re-Reel28W1829RL Cut Tape28W1829 |
| Your Part Number | |
| Technical Datasheet |
4,547 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.533 | $2.66 |
| Total Price | $2.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.533 |
| 10+ | $0.414 |
| 15+ | $0.348 |
| 25+ | $0.295 |
| 50+ | $0.250 |
| 125+ | $0.216 |
| 250+ | $0.180 |
| 500+ | $0.155 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.180 |
| 4000+ | $0.171 |
| 6000+ | $0.151 |
| 10000+ | $0.137 |
| 20000+ | $0.122 |
| 50000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KPA-3010QBC-DCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel93X4358 Re-Reel28W1829RL Cut Tape28W1829 |
| Technical Datasheet | |
| LED Color | Blue |
| LED Mounting | SMD |
| LED Case Size | 3mm x 1mm |
| Forward Current If | 20mA |
| Forward Voltage | 3.3V |
| Wavelength Typ | 465nm |
| Luminous Intensity | 80mcd |
| Viewing Angle | 120° |
| Lens Shape | Rectangular |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The KPA-3010QBC-D is a 3 x 1mm right-angle blue SMD Chip LED Lamp with water clear lens. The blue source colour device is with InGaN light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Tinned pads for improved solderability
Applications
LED Lighting, Signalling
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| LED Color | Blue |
|---|---|
| LED Case Size | 3mm x 1mm |
| Forward Voltage | 3.3V |
| Luminous Intensity | 80mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 465nm |
| Viewing Angle | 120° |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
