Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KP-3216SGCCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel93X4338 Re-Reel38K3391RL Cut Tape38K3391 |
| Product Range | SMD Green LED |
| Your Part Number | |
| Technical Datasheet |
23,692 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.386 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.386 |
| 50+ | $0.299 |
| 100+ | $0.207 |
| 250+ | $0.173 |
| 500+ | $0.146 |
| 1000+ | $0.119 |
| 2500+ | $0.101 |
| 5000+ | $0.085 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.101 |
| 4000+ | $0.091 |
| 6000+ | $0.076 |
| 10000+ | $0.067 |
| 20000+ | $0.060 |
| 50000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KP-3216SGCCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel93X4338 Re-Reel38K3391RL Cut Tape38K3391 |
| Product Range | SMD Green LED |
| Technical Datasheet | |
| LED Color | Green |
| LED Mounting | SMD |
| LED Case Size | 1206 (3216 Metric) |
| Forward Current If | 20mA |
| Forward Voltage | 2.2V |
| Wavelength Typ | 568nm |
| Luminous Intensity | 12mcd |
| Viewing Angle | 120° |
| Lens Shape | Rectangular |
| Product Range | SMD Green LED |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The KP-3216SGC from Kingbright is a surface mount super bright green colour rectangular chip LED. The device is made of gallium phosphide green light emitting diode which can operate with wide viewing angle and low power consumption.
- Standard size of 3.2mm x 1.6mm SMT LED, 1.1mm thickness
- Luminous intensity of 12mcd at 20mA
- Viewing angle is 120°
- Forward voltage is 2.2V
- Forward current (If) is 20mA
- Dominant wavelength is 568nm at IF=20mA
- Peak wavelength is 565nm at IF=20mA
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
| LED Color | Green |
|---|---|
| LED Case Size | 1206 (3216 Metric) |
| Forward Voltage | 2.2V |
| Luminous Intensity | 12mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 568nm |
| Viewing Angle | 120° |
| Product Range | SMD Green LED |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
