Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012VGC-ACopy
Newark Part No.93X4326
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size0805
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ525nm
Luminous Intensity180mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The KP-2012VGC-A is a 2x1.2mm green SMD Chip LED Lamp with water clear lens. The green source device is made with DH InGaN on GaAs substrate. It has low power consumption and wide viewing angle. It is ideal for backlight and indicator.
- 1.1mm Thickness
Applications
LED Lighting
Technical Specifications
LED Color
Green
LED Case Size
0805
Forward Voltage
3.2V
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
