Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012SYCKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel93X4325
Re-Reel31M5192RL
Cut Tape31M5192
Your Part Number
2,314 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.391 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 50+ | $0.303 |
| 100+ | $0.210 |
| 250+ | $0.175 |
| 500+ | $0.148 |
| 1000+ | $0.120 |
| 2500+ | $0.102 |
| 5000+ | $0.086 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.102 |
| 6000+ | $0.092 |
| 10000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012SYCKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel93X4325
Re-Reel31M5192RL
Cut Tape31M5192
Technical Datasheet
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity150mcd
Viewing Angle120°
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
120°
Forward Voltage
2V
Luminous Intensity
150mcd
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for KP-2012SYCK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
