Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.306 | $0.017 |
| 10+ | $0.235 | $0.017 |
| 25+ | $0.160 | $0.017 |
| 50+ | $0.133 | $0.017 |
| 100+ | $0.111 | $0.017 |
| 250+ | $0.089 | $0.017 |
| 500+ | $0.075 | $0.017 |
| 1000+ | $0.062 | $0.017 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012SRC-PRV
Newark Part No.31M5190
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0805
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ640nm
Luminous Intensity100mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The KP-2012SRC-PRV from Kingbright is a surface mount, super bright red colour rectangular chip LED. This device made of gallium aluminium arsenide red light emitting diode which can operate with wide viewing angle and low power consumption.
- Standard size of 2mm x 1.25mm SMT LED, 1.1mm thickness
- Luminous intensity of 100mcd at 20mA
- Viewing angle is 120°
- Forward voltage is 1.85V
- Forward current (If) is 20mA
- Dominant wavelength is 640nm at IF=20mA
- Peak wavelength is 660nm at IF=20mA
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Color
Red
LED Case Size
0805
Forward Voltage
1.85V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
