Print Page
Image is for illustrative purposes only. Please refer to product description.

64,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.113 |
| 4000+ | $0.099 |
| 8000+ | $0.088 |
| 12000+ | $0.080 |
| 20000+ | $0.074 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$226.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-1608SURCCopy
Newark Part No.93X4301
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ630nm
Luminous Intensity150mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Hyper red 1.6mm x 0.8mm SMD chip LED lamp. Hyper red source colour devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded. Typical applications include backlight, status indicator, home and smart appliances, wearables, portable devices and healthcare applications.
- 1.1mm thickness
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Technical Specifications
LED Color
Red
LED Case Size
0603
Forward Voltage
1.9V
Luminous Intensity
150mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
