Print Page
Image is for illustrative purposes only. Please refer to product description.
![KINGBRIGHT KP-1608SRC-J4 LED, Red, SMD, 0603 [1608 Metric], 20 mA, 2.1 V, 640 nm](https://www.newark.com/productimages/standard/en_US/88W4938-40.jpg)
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.612 |
| 10+ | $0.496 |
| 100+ | $0.347 |
| 500+ | $0.305 |
| 1000+ | $0.270 |
| 4000+ | $0.225 |
| 10000+ | $0.219 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-1608SRC-J4Copy
Newark Part No.88W4938
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ640nm
Luminous Intensity600mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KP-1608SRC-J4 is a 1.6 x 0.8mm super bright red SMD Chip LED Lamp with water clear lens. The super bright red source colour device is made with AlGaInP on Si substrate light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Technical Specifications
LED Color
Red
LED Case Size
0603
Forward Voltage
2.1V
Luminous Intensity
600mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
