Print Page
Image is for illustrative purposes only. Please refer to product description.

333 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 10+ | $0.371 |
| 100+ | $0.251 |
| 500+ | $0.217 |
| 1000+ | $0.188 |
| 3000+ | $0.153 |
| 10000+ | $0.148 |
Price for:Each
Minimum: 5
Multiple: 5
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKM2520SGD09Copy
Newark Part No.28W1821
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size2.5mm x 2mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity12mcd
Viewing Angle40°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KM2520SGD09 is a super bright green subminiature Solid State LED Lamp with green diffused lens. The super bright green source colour device is made with gallium phosphide green light emitting diode.
- Sub-miniature package
- Z-bend lead
- Solid state reliability and long life
- Low package profile
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Green
LED Case Size
2.5mm x 2mm
Forward Voltage
2.2V
Luminous Intensity
12mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
40°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
