Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKM-23SRD-F
Newark Part No.93T1589
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKM-23SRD-F
Newark Part No.93T1589
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case SizeSOT-23
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ640nm
Luminous Intensity90mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KM-23SRD-F is a SOT-23 super bright red SMD LED Lamp with red diffused lens. The super bright red source colour device is made with gallium aluminium arsenide red light emitting diode.
- Low power consumption
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Red
LED Case Size
SOT-23
Forward Voltage
1.85V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate