Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKM-23ESGC-CACopy
Newark Part No.28W1814
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / Color-
Forward Voltage / ColorR 2V, G 2.2V
Wavelength / ColourR 625nm, G 568nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The KM-23ESGC-CA is a surface-mount LED Lamp with water clear lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The super bright green source colour device is made with gallium phosphide green light emitting diode.
- Low power consumption
- Long life - Solid state reliability
- Level-3 moisture sensitivity
- 5V Reverse voltage
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Color
Green, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
-
Wavelength / Colour
R 625nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2V, G 2.2V
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
