Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKCSA56-105Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64T3231
Your Part Number
331 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.590 |
| 100+ | $2.110 |
| 500+ | $1.970 |
| 1000+ | $1.790 |
| 2500+ | $1.490 |
| 5000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCSA56-105Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64T3231
Technical Datasheet
LED ColorRed
Forward Current If30mA
Forward Voltage1.95V
Luminous Intensity44mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KCSA56-105 is a surface-mount 7-segment Display with white diffused lens. The hyper red source device is made with AlGaInP on GaAs substrate light emitting diode.
- 0.56" Digit height
- Low current operation
- Excellent character appearance
- Mechanically rugged
- Grey face, white segment
- Level 2a moisture sensitivity level
- Common anode, right hand decimal
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Color
Red
Forward Voltage
1.95V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
30mA
Luminous Intensity
44mcd
Character Size
14.22mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
