Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKAA-3528SRSGC
Newark Part No.31M5187
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size2.4mm
Viewing Angle120°
Lens ShapeRound
Forward Current / ColorR 30mA, G 25mA
Luminous Intensity / ColorR 150mcd, G 20mcd
Forward Voltage / ColorR 1.85V, G 2.2V
Wavelength / ColourR 640nm, G 568nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The KAA-3528SRSGC is a 3.5x2.8mm surface-mount red/green LED Lamp with water clear lens. The super bright red source device is made with gallium aluminium arsenide. Both chips can be controlled separately.
- Suitable for all SMT assembly and solder process
Applications
LED Lighting
Technical Specifications
LED Color
Green, Red
Bulb Size
2.4mm
Lens Shape
Round
Luminous Intensity / Color
R 150mcd, G 20mcd
Wavelength / Colour
R 640nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 30mA, G 25mA
Forward Voltage / Color
R 1.85V, G 2.2V
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
