Print Page
Image is for illustrative purposes only. Please refer to product description.

9,670 In Stock
Need more?
4 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
9666 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.977 |
| 10+ | $0.847 |
| 100+ | $0.666 |
| 500+ | $0.596 |
| 1000+ | $0.528 |
| 4000+ | $0.441 |
| 10000+ | $0.429 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKAA-3528RGBS-11Copy
Newark Part No.96W6904
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 220mcd, G 500mcd, B 100mcd
Forward Voltage / ColorR 2V, G 3.3V, B 3.3V
Wavelength / ColourR 621nm, G 525nm, B 470nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
KAA-3528RGBS-11 is a 3.5 x 2.8mm surface mount RGB LED lamp. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
- Hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode
- Green source color device is made with InGaN on sapphire light emitting diode
- Blue source color device is made with InGaN on sapphire light emitting diode
- Electrostatic discharge and power surge could damage the LED
- Suitable for all SMD assembly and solder process
- Water clear lens, 120° viewing angle, -40°C to +85°C operating temperature
- Typical luminous intensity is 220mcd (hyper red)/500mcd (green), 100mcd (blue) at 20mA
- Typical peak wavelength is 630nm (hyper red)/515nm (green), 460nm (blue) at IF=20mA
- Typical dominant wavelength is 621nm (hyper red)/525nm (green), 465nm (blue) at IF=20mA
- Typical forward voltage is 2V (hyper red)/3.3V (green), 3.3V (blue) at IF=20mA
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Color
R 220mcd, G 500mcd, B 100mcd
Wavelength / Colour
R 621nm, G 525nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2V, G 3.3V, B 3.3V
Product Range
-
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
