Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKA-4040SGCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09AN1934
Your Part Number
958 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.631 |
| 50+ | $0.521 |
| 100+ | $0.464 |
| 250+ | $0.417 |
| 500+ | $0.362 |
| 1000+ | $0.321 |
| 2500+ | $0.261 |
| 5000+ | $0.252 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-4040SGCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09AN1934
LED ColorSuper Bright Green
LED MountingSMD - Right Angle
LED Case Size4mm x 3.6mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity30mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Super Bright Green
LED Case Size
4mm x 3.6mm
Forward Voltage
2.2V
Luminous Intensity
30mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
