Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3528SURCKT-09Copy
Newark Part No.62X8945
Product RangeKA-3528
Your Part Number
No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3528SURCKT-09Copy
Newark Part No.62X8945
Product RangeKA-3528
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size3.2mm x 2.8mm
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity100mcd
Viewing Angle120°
Lens ShapeRound
Product RangeKA-3528
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KA-3528SURCKT-09 is a hyper red SMD LED Lamp with water clear lens. The hyper red source colour device is made with AlGaInP on GaAs substrate light emitting diode.
- Single colour
- Suitable for all SMT assembly and solder process
- Ideal for backlighting
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Color
Red
LED Case Size
3.2mm x 2.8mm
Forward Voltage
1.95V
Luminous Intensity
100mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
KA-3528
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
