Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3022SRC-4.5SFCopy
Newark Part No.25M9936
Your Part Number
No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3022SRC-4.5SFCopy
Newark Part No.25M9936
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size1.7mm x 2.5mm
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ640nm
Luminous Intensity300mcd
Viewing Angle90°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KA-3022SRC-4.5SF is a 3 x 2.2mm single-colour super bright red SMD LED Lamp with water clear lens. The super bright red source colour device is made with gallium aluminium arsenide red light emitting diode.
- Ultra-compact type assures space saving
- high efficiency and low power consumption
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Red
LED Case Size
1.7mm x 2.5mm
Forward Voltage
1.85V
Luminous Intensity
300mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
90°
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
