Print Page
Image is for illustrative purposes only. Please refer to product description.

1,652 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.469 |
| 10+ | $0.361 |
| 100+ | $0.196 |
| 500+ | $0.155 |
| 1000+ | $0.135 |
| 4000+ | $0.117 |
| 10000+ | $0.108 |
| 26000+ | $0.106 |
Price for:Each
Minimum: 5
Multiple: 5
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-2810ASURSKCopy
Newark Part No.28W1792
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size2.8mm x 0.8mm
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity300mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KA-2810ASURSK is a 2.8 x 0.8mm right-angle blue SMD Chip LED Lamp with water clear lens. The hyper red source colour device is made with Al-GaInP on GaAs substrate light emitting diode.
- Low power consumption
- Ideal for backlight and indicator
- Various colours and lens types are available
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Red
LED Case Size
2.8mm x 0.8mm
Forward Voltage
1.95V
Luminous Intensity
300mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
110°
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
