Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDE/2IDCopy
Newark Part No.93T1503
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2.5V
Luminous Intensity31mcd
No. of LEDs2LEDs
Display Size7.5mm x 14mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Color
Red
Forward Voltage
2.5V
No. of LEDs
2LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
31mcd
Display Size
7.5mm x 14mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
