Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-10SEKWACopy
Newark Part No.83T2547
Technical Datasheet
LED ColorOrange
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity110mcd
No. of LEDs10LEDs
Display Size25.4mm x 10.16mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The DC-10SEKWA is a 10-segment LED Bar Graph Array with white diffused lens. The super bright orange device is made with AlGaInP on GaAs substrate light emitting diode chip.
- Suitable for level indicators
- Low current operation
- Excellent ON/OFF contrast
- End stackable
- Mechanically rugged
- Standard - Grey face, white segment
Applications
Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling
Technical Specifications
LED Color
Orange
Forward Voltage
2.1V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
110mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
