Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoBR-19.86Copy
Newark Part No.27X8669
Technical Datasheet
Height19.86mm
External Diameter5.2mm
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Height
19.86mm
Spacer Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (15-Jan-2019)
External Diameter
5.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
