Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - KILOVAC |
|---|---|
| Manufacturer Part No | K81C235Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 09J3904 |
| Product Range | K81 Series |
| Also Known As | 5-1618241-6 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 2+ | $1,046.390 |
Price for:Each
Minimum: 2
Multiple: 2
$2,092.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - KILOVAC |
|---|---|
| Manufacturer Part No | K81C235Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 09J3904 |
| Product Range | K81 Series |
| Also Known As | 5-1618241-6 |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 12VDC |
| Contact Current | 10A |
| Product Range | K81 Series |
| Relay Mounting | Through Hole |
| Coil Type | DC |
| Contact Voltage VAC | - |
| Relay Terminals | Solder |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 10kV |
| Contact Material | - |
| Coil Resistance | 70ohm |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
Harsh Environment and Mil Spec compatible
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | - |
| Relay Type | Power - General Purpose |
| Contact Material | - |
| SVHC | No SVHC (10-Jun-2022) |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | K81 Series |
| Coil Type | DC |
| Relay Terminals | Solder |
| Contact Voltage VDC | 10kV |
| Coil Resistance | 70ohm |
Technical Docs (2)
Alternatives for K81C235
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
