Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - KILOVAC
Manufacturer Part NoEV200A2ANACopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.74AJ8157
Product RangeKilovac EV200 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $224.660 |
| 5+ | $214.010 |
| 10+ | $203.350 |
Price for:Each
Minimum: 1
Multiple: 1
$224.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KILOVAC
Manufacturer Part NoEV200A2ANACopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.74AJ8157
Product RangeKilovac EV200 Series
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage900VDC
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1500A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom95V
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3-
Product RangeKilovac EV200 Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
500A
Coil Voltage VDC Nom
95V
Load Current Resistive
500A
Product Range
Kilovac EV200 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for EV200A2ANA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
