Print Page
Product Information
ManufacturerKEYSWITCH
Manufacturer Part NoVP2/5A/CIB/26VDCCopy
Newark Part No.31M0496
Product RangeVP Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage26VDC
Contact Current5A
Product RangeVP Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance700ohm
SVHCCadmium oxide (17-Jan-2023)
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
700ohm
Coil Voltage
26VDC
Product Range
VP Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver
SVHC
Cadmium oxide (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium oxide (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

