Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No9551Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01J0060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.105 |
| 5000+ | $0.095 |
Price for:Each
Minimum: 2500
Multiple: 100
$262.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No9551Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01J0060
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial10-32
Screw Length19.1mm
Screw Head StyleFlat / Countersunk Head Slotted
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size - Metric
-
Screw Length
19.1mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Imperial
10-32
Screw Head Style
Flat / Countersunk Head Slotted
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
