Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No903Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62W5742
Your Part Number
1,165 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.246 |
| 25+ | $0.213 |
| 50+ | $0.188 |
| 100+ | $0.168 |
| 500+ | $0.149 |
| 1000+ | $0.136 |
| 5000+ | $0.123 |
| 10000+ | $0.109 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No903Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62W5742
Technical Datasheet
Stud Size - Imperial4
Stud Size - Imperial#4
Stud Size - MetricM2.5
Terminal MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Imperial
4
Stud Size - Metric
M2.5
Product Range
-
Stud Size - Imperial
#4
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
