Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No89Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.35F1575
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.528 |
| 1000+ | $0.510 |
| 2500+ | $0.493 |
| 5000+ | $0.367 |
Price for:Each
Minimum: 500
Multiple: 100
$264.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No89Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.35F1575
Technical Datasheet
Battery Sizes AcceptedD
No. of Batteries1
Battery Holder MountPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- D cell battery end clip (grounded contact)
- Number of cells: 1
- Nickel plating/finish
- Spring steel material
- Rivet mounting
Technical Specifications
Battery Sizes Accepted
D
Battery Holder Mount
Panel
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
