Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 8826Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 99H9394 |
| Your Part Number |
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.289 |
| 10+ | $0.247 |
| 25+ | $0.214 |
| 50+ | $0.201 |
| 100+ | $0.188 |
| 250+ | $0.174 |
| 500+ | $0.159 |
| 1000+ | $0.125 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 8826Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 99H9394 |
| PCB Support Type | Studded Lock-In Support |
| PCB Support Material | Nylon (Polyamide) |
| Height | 15.87mm |
| External Width | 7.11mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| PCB Support Type | Studded Lock-In Support |
|---|---|
| Height | 15.87mm |
| Product Range | - |
| PCB Support Material | Nylon (Polyamide) |
|---|---|
| External Width | 7.11mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
