Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8419
Newark Part No.62W5295
Product RangeHex Aluminum Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.578 |
| 5000+ | $0.555 |
| 10000+ | $0.530 |
Price for:Each
Minimum: 1000
Multiple: 100
$578.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8419
Newark Part No.62W5295
Product RangeHex Aluminum Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Male-Female
Body Length28.6mm
Overall Length35mm
External Width6.35mm
Product RangeHex Aluminum Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8419 is a 6-32 male to female Hex Standoff made of ASTM B211 aluminium with clear Iridite finish. It is suitable for PC/104 applications use.
Applications
Industrial
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
6-32
Body Length
28.6mm
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
35mm
Product Range
Hex Aluminum Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
