Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8375Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.08AC0830
Product RangeOne Way Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 5+ | $20.090 |
| 10+ | $18.400 |
| 25+ | $18.050 |
| 50+ | $17.680 |
| 100+ | $16.830 |
Price for:Pack of 20
Minimum: 5
Multiple: 5
$100.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8375Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.08AC0830
Product RangeOne Way Series
Product RangeOne Way Series
TerminationIDC / IDT
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourOrange
Insulator MaterialPC (Polycarbonate)
Terminal MaterialCopper Alloy
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
One Way Series
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulator Colour
Orange
Terminal Material
Copper Alloy
Termination
IDC / IDT
Wire Size AWG Max
12AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
