Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.132 |
| 5000+ | $0.111 |
Price for:Each
Minimum: 2500
Multiple: 100
$330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8141
Newark Part No.90B4845
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter4.7mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip Colour-
External Length-
External Width12.7mm
Height4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
-
Height
4mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
4.7mm
Cable Clamp / Clip Colour
-
External Width
12.7mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
