Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No7678Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94F4382
Product RangeRound Ceramic Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.060 |
| 100+ | $15.950 |
| 500+ | $14.900 |
| 1000+ | $13.540 |
Price for:Each
Minimum: 50
Multiple: 1
$853.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7678Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94F4382
Product RangeRound Ceramic Series
Technical Datasheet
Standoff MaterialCeramic
Thread Size - Metric-
Thread Size - Imperial10-32
Standoff TypeRound Female
Body Length50.8mm
Overall Length50.8mm
External Width19.05mm
Product RangeRound Ceramic Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Ceramic
Thread Size - Imperial
10-32
Body Length
50.8mm
External Width
19.05mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
50.8mm
Product Range
Round Ceramic Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
