Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No7222Copy
Newark Part No.19C5947
Product RangeHex Brass Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.520 |
| 1000+ | $1.400 |
Price for:Each
Minimum: 500
Multiple: 100
$760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7222Copy
Newark Part No.19C5947
Product RangeHex Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeHex Male-Female
Body Length28.6mm
Overall Length38.1mm
External Width6.35mm
Product RangeHex Brass Series
SVHCLead
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
8-32
Body Length
28.6mm
External Width
6.35mm
SVHC
Lead
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
38.1mm
Product Range
Hex Brass Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
